AS6C1008-55STINLTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.35.81803

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.22.01193
SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-sTSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C1008-55STINLTR

DigiKey Part Number
AS6C1008-55STINLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS6C1008-55STINLTR
Description
IC SRAM 1MBIT PARALLEL 32STSOP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-sTSOP
EDA/CAD Models
AS6C1008-55STINLTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-sTSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.27.42583kr.41,138.75
Manufacturers Standard Package
Unit Price without VAT:kr.27.42583
Unit Price with VAT:kr.34.28229