SRAM - Asynchronous Memory IC 8Mbit Parallel 70 ns 48-miniBGA (7.2x8.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WV51216ALL-70BLI

DigiKey Part Number
IS62WV51216ALL-70BLI-ND
Manufacturer
Manufacturer Product Number
IS62WV51216ALL-70BLI
Description
IC SRAM 8MBIT PARALLEL 48MINIBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 70 ns 48-miniBGA (7.2x8.7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
70ns
Packaging
Tray
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.5V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-miniBGA (7.2x8.7)
Memory Size
Base Product Number
Memory Organization
512K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61WV51216EDBLL-10BLIISSI, Integrated Silicon Solution Inc1.923706-1502-NDkr.110.44000Similar
IS62WV51216BLL-55BLIISSI, Integrated Silicon Solution Inc1.249706-1113-NDkr.73.10000Similar
IS64WV51216BLL-10MLA3ISSI, Integrated Silicon Solution Inc16IS64WV51216BLL-10MLA3-NDkr.182.47000Similar
In-Stock: 306
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.73.10000kr.73.10
10kr.67.90800kr.679.08
25kr.65.82200kr.1,645.55
50kr.64.24700kr.3,212.35
100kr.62.68100kr.6,268.10
312kr.60.14404kr.18,764.94
624kr.58.62723kr.36,583.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.73.10000
Unit Price with VAT:kr.91.37500