
IS64WV51216BLL-10MLA3 | |
---|---|
DigiKey Part Number | IS64WV51216BLL-10MLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS64WV51216BLL-10MLA3 |
Description | IC SRAM 8MBIT PARALLEL 48MINIBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 48-miniBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-miniBGA (9x11) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.142.98000 | kr.142.98 |
10 | kr.132.44200 | kr.1,324.42 |
25 | kr.128.24840 | kr.3,206.21 |
50 | kr.125.10340 | kr.6,255.17 |
210 | kr.118.70752 | kr.24,928.58 |
420 | kr.115.69448 | kr.48,591.68 |
Unit Price without VAT: | kr.142.98000 |
---|---|
Unit Price with VAT: | kr.178.72500 |