
IS62WV51216BLL-55BLI | |
---|---|
DigiKey Part Number | 706-1113-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV51216BLL-55BLI |
Description | IC SRAM 8MBIT PARALLEL 48MINIBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 48-miniBGA (7.2x8.7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-miniBGA (7.2x8.7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.50.43000 | kr.50.43 |
10 | kr.46.86700 | kr.468.67 |
25 | kr.45.44000 | kr.1,136.00 |
50 | kr.44.36220 | kr.2,218.11 |
100 | kr.43.28830 | kr.4,328.83 |
312 | kr.41.54545 | kr.12,962.18 |
624 | kr.40.50154 | kr.25,272.96 |
1.248 | kr.39.47498 | kr.49,264.78 |
Unit Price without VAT: | kr.50.43000 |
---|---|
Unit Price with VAT: | kr.63.03750 |