Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V35761S183PFGI | |
|---|---|
DigiKey Part Number | 71V35761S183PFGI-ND |
Manufacturer | |
Manufacturer Product Number | 71V35761S183PFGI |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 183 MHz 3.3 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 183 MHz |
Packaging Tray | Access Time 3.3 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V25761S166PFGI | Renesas Electronics Corporation | 66 | 71V25761S166PFGI-ND | kr.80.58000 | Similar |
| 71V25761S183PFGI | Renesas Electronics Corporation | 0 | 71V25761S183PFGI-ND | kr.78.94972 | Similar |
| 71V35761S166PFGI | Renesas Electronics Corporation | 0 | 71V35761S166PFGI-ND | kr.53.84771 | Similar |
| 71V3576S133PFGI | Renesas Electronics Corporation | 0 | 800-1473-ND | kr.61.12597 | Similar |
| 71V3576S150PFGI | Renesas Electronics Corporation | 0 | 71V3576S150PFGI-ND | kr.61.12597 | Similar |




