Similar
Similar

IS61LF12836A-7.5TQLI-TR | |
|---|---|
DigiKey Part Number | IS61LF12836A-7.5TQLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61LF12836A-7.5TQLI-TR |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 117 MHz |
Packaging Tape & Reel (TR) | Access Time 7.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LF12836A-6.5TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LF12836A-6.5TQLI-TR-ND | kr.61.02250 | Similar |
| 71V25761S183PFG | Renesas Electronics Corporation | 72 | 71V25761S183PFG-ND | kr.77.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.68.61964 | kr.54,895.71 |
| Unit Price without VAT: | kr.68.61964 |
|---|---|
| Unit Price with VAT: | kr.85.77455 |



