IS43LR32800G-6BLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 240
Unit Price: kr.68.28000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
SDRAM - Mobile LPDDR Memory IC 256Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - Mobile LPDDR Memory IC 256Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13)
90BGA

IS43LR32800G-6BLI-TR

DigiKey Part Number
IS43LR32800G-6BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43LR32800G-6BLI-TR
Description
IC DRAM 256MBIT PAR 90TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 256Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
5.5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.95V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR
Package / Case
Memory Size
Supplier Device Package
90-TFBGA (8x13)
Memory Organization
8M x 32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43LR32800G-6BLIISSI, Integrated Silicon Solution Inc240IS43LR32800G-6BLI-NDkr.68.28000Parametric Equivalent
W948D2FBJX5EWinbond Electronics0W948D2FBJX5E-NDkr.0.00000Similar
W948D2FBJX5E TRWinbond Electronics0W948D2FBJX5ETR-NDkr.0.00000Similar
W948D2FBJX5IWinbond Electronics0W948D2FBJX5I-NDkr.0.00000Similar
W948D2FBJX5I TRWinbond Electronics0W948D2FBJX5ITR-NDkr.0.00000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.45.98656kr.114,966.40
Manufacturers Standard Package
Unit Price without VAT:kr.45.98656
Unit Price with VAT:kr.57.48320