


IS43LR32800G-6BLI | |
|---|---|
DigiKey Part Number | IS43LR32800G-6BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LR32800G-6BLI |
Description | IC DRAM 256MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 256Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS43LR32800G-6BLI Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 5.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR | Package / Case |
Memory Size | Supplier Device Package 90-TFBGA (8x13) |
Memory Organization 8M x 32 | Base Product Number |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.28000 | kr.68.28 |
| 10 | kr.63.46300 | kr.634.63 |
| 25 | kr.61.51560 | kr.1,537.89 |
| 50 | kr.60.04860 | kr.3,002.43 |
| 240 | kr.56.76121 | kr.13,622.69 |
| 480 | kr.55.33631 | kr.26,561.43 |
| 720 | kr.54.51353 | kr.39,249.74 |
| Unit Price without VAT: | kr.68.28000 |
|---|---|
| Unit Price with VAT: | kr.85.35000 |

