Similar

W988D2FBJX6E | |
|---|---|
DigiKey Part Number | W988D2FBJX6E-ND |
Manufacturer | |
Manufacturer Product Number | W988D2FBJX6E |
Description | IC DRAM 256MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 256Mbit Parallel 166 MHz 5.4 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | W988D2FBJX6E Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -25°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPSDR | Package / Case |
Memory Size | Supplier Device Package 90-VFBGA (8x13) |
Memory Organization 8M x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42VM32800K-6BLI | ISSI, Integrated Silicon Solution Inc | 226 | IS42VM32800K-6BLI-ND | kr.61.94000 | Similar |


