Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IS43LR32800G-6BL | |
|---|---|
DigiKey Part Number | IS43LR32800G-6BL-ND |
Manufacturer | |
Manufacturer Product Number | IS43LR32800G-6BL |
Description | IC DRAM 256MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 256Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS43LR32800G-6BL Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 5.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR | Package / Case |
Memory Size | Supplier Device Package 90-TFBGA (8x13) |
Memory Organization 8M x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43LR32800G-6BLI | ISSI, Integrated Silicon Solution Inc | 240 | IS43LR32800G-6BLI-ND | kr.68.28000 | Similar |
| IS43LR32800G-6BL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43LR32800G-6BL-TR-ND | kr.41.88584 | Parametric Equivalent |
| W948D2FBJX5E | Winbond Electronics | 0 | W948D2FBJX5E-ND | kr.0.00000 | Similar |
| W948D2FBJX5E TR | Winbond Electronics | 0 | W948D2FBJX5ETR-ND | kr.0.00000 | Similar |
| W948D2FBJX5I | Winbond Electronics | 0 | W948D2FBJX5I-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.41.47892 | kr.9,954.94 |
| Unit Price without VAT: | kr.41.47892 |
|---|---|
| Unit Price with VAT: | kr.51.84865 |



