Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS42SM32400G-6BLI | |
|---|---|
DigiKey Part Number | IS42SM32400G-6BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42SM32400G-6BLI |
Description | IC DRAM 128MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 128Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 5.5 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile | Supplier Device Package 90-TFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 4M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42SM32400H-6BLI | ISSI, Integrated Silicon Solution Inc | 115 | IS42SM32400H-6BLI-ND | kr.41.47000 | Similar |
| IS42SM32400H-75BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42SM32400H-75BLI-ND | kr.27.69042 | Similar |
| AS4C4M32S-6BIN | Alliance Memory, Inc. | 358 | 1450-1156-ND | kr.75.83000 | Similar |
| AS4C4M32S-6BINTR | Alliance Memory, Inc. | 0 | AS4C4M32S-6BINTR-ND | kr.40.47274 | Similar |
| AS4C4M32S-7BCN | Alliance Memory, Inc. | 1.775 | 1450-1010-ND | kr.60.32000 | Similar |




