Similar
Parametric Equivalent
Similar
Similar
Similar
Similar

AS4C4M32S-7BCNTR | |
|---|---|
DigiKey Part Number | AS4C4M32S-7BCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C4M32S-7BCNTR |
Description | IC DRAM 128MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 143 MHz 5.4 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C4M32S-7BCNTR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 2ns |
Part Status Active | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 90-TFBGA (8x13) |
Memory Organization 4M x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C4M32S-6BINTR | Alliance Memory, Inc. | 0 | AS4C4M32S-6BINTR-ND | kr.40.47274 | Similar |
| AS4C4M32S-7BCN | Alliance Memory, Inc. | 1.775 | 1450-1010-ND | kr.60.32000 | Parametric Equivalent |
| W9812G2KB-6 | Winbond Electronics | 0 | W9812G2KB-6-ND | kr.29.90721 | Similar |
| W9812G2KB-6 TR | Winbond Electronics | 0 | W9812G2KB-6TR-ND | kr.29.41677 | Similar |
| W9812G2KB-6I | Winbond Electronics | 0 | W9812G2KB-6I-ND | kr.29.90721 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.33.56276 | kr.67,125.52 |
| Unit Price without VAT: | kr.33.56276 |
|---|---|
| Unit Price with VAT: | kr.41.95345 |



