
IS42SM32400H-6BLI | |
|---|---|
DigiKey Part Number | IS42SM32400H-6BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42SM32400H-6BLI |
Description | IC DRAM 128MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 128Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 5.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile | Supplier Device Package 90-TFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 4M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C4M32S-6BIN | Alliance Memory, Inc. | 996 | 1450-1156-ND | kr.65.30000 | Similar |
| AS4C4M32S-7BCN | Alliance Memory, Inc. | 1.044 | 1450-1010-ND | kr.52.50000 | Similar |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.02000 | kr.41.02 |
| 10 | kr.38.20500 | kr.382.05 |
| 25 | kr.37.05600 | kr.926.40 |
| 50 | kr.36.18740 | kr.1,809.37 |
| 240 | kr.34.23496 | kr.8,216.39 |
| 480 | kr.33.38433 | kr.16,024.48 |
| 720 | kr.32.89183 | kr.23,682.12 |
| 1.200 | kr.32.27778 | kr.38,733.34 |
| Unit Price without VAT: | kr.41.02000 |
|---|---|
| Unit Price with VAT: | kr.51.27500 |


