
P.S-I-81350-24V | |
|---|---|
DigiKey Part Number | 2685-P.S-I-81350-24V-ND |
Manufacturer | |
Manufacturer Product Number | P.S-I-81350-24V |
Description | 24VDC Ballast for 800mA UVC High |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 24VDC Input 800mA Output 4.20" L x 2.25" W x 1.98" H (106.7mm x 57.2mm x 50.2mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Voltage - Input | 24VDC | |
Output | 800mA | |
Type | CCFL and UV Lamps | |
Size / Dimension | 4.20" L x 2.25" W x 1.98" H (106.7mm x 57.2mm x 50.2mm) | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.355.40000 | kr.355.40 |
| 10 | kr.348.30000 | kr.3,483.00 |
| 100 | kr.333.20700 | kr.33,320.70 |
| Unit Price without VAT: | kr.355.40000 |
|---|---|
| Unit Price with VAT: | kr.444.25000 |








