
P.S-I-81338-A | |
|---|---|
DigiKey Part Number | 2685-P.S-I-81338-A-ND |
Manufacturer | |
Manufacturer Product Number | P.S-I-81338-A |
Description | 110/240VAC UVC BALLAST - PROGRAM |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 110 ~ 240VAC Input 425mA Output 3.94" L x 2.17" W x 1.58" H (100.1mm x 55.1mm x 40.1mm) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Input 110 ~ 240VAC |
Manufacturer ISL Products International | Output 425mA |
Series | Type CCFL and UV Lamps |
Packaging Box | Size / Dimension 3.94" L x 2.17" W x 1.58" H (100.1mm x 55.1mm x 40.1mm) |
Part Status Active | Mounting Type Chassis Mount |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.367.72000 | kr.367.72 |
| 10 | kr.339.50700 | kr.3,395.07 |
| 100 | kr.275.66320 | kr.27,566.32 |
| Unit Price without VAT: | kr.367.72000 |
|---|---|
| Unit Price with VAT: | kr.459.65000 |







