
P.S-I-45415-A | |
|---|---|
DigiKey Part Number | 2685-P.S-I-45415-A-ND |
Manufacturer | |
Manufacturer Product Number | P.S-I-45415-A |
Description | 24VAC - PROGRAM START BALLAST - |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 24VAC Input 425mA Output 5.32" L x 2.28" W x 1.25" H (135mm x 58mm x 32mm) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Input 24VAC |
Manufacturer ISL Products International | Output 425mA |
Series | Type CCFL and UV Lamps |
Packaging Box | Size / Dimension 5.32" L x 2.28" W x 1.25" H (135mm x 58mm x 32mm) |
Part Status Active | Mounting Type Chassis Mount |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.385.16000 | kr.385.16 |
| 10 | kr.273.57100 | kr.2,735.71 |
| 100 | kr.241.87100 | kr.24,187.10 |
| Unit Price without VAT: | kr.385.16000 |
|---|---|
| Unit Price with VAT: | kr.481.45000 |







