LFXTAL081781 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: kr.3.87000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.2.41000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.2.41000
Datasheet

Similar


Abracon LLC
In Stock: 5.945
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.523
Unit Price: kr.3.36000
Datasheet
16 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
IQXC-42_View2

LFXTAL081781

DigiKey Part Number
1923-LFXTAL081781TR-ND - Tape & Reel (TR)
1923-LFXTAL081781CT-ND - Cut Tape (CT)
1923-LFXTAL081781DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL081781
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
200 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFXTAL081781IQD Frequency Products01923-LFXTAL081781CT-NDkr.3.87000Parametric Equivalent
ABM11W-16.0000MHZ-6-D1X-T3Abracon LLC0535-13809-1-NDkr.2.41000Similar
ABM11W-16.0000MHZ-7-D1X-T3Abracon LLC0535-13812-1-NDkr.2.41000Similar
ABM11W-16.0000MHZ-8-D1X-T3Abracon LLC5.945535-13814-1-NDkr.2.35000Similar
830108178109Würth Elektronik2.5231923-830108178109CT-NDkr.3.36000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.3.37300kr.33.73
25kr.3.19040kr.79.76
50kr.3.05840kr.152.92
100kr.2.93230kr.293.23
250kr.2.77312kr.693.28
500kr.2.65824kr.1,329.12
1.000kr.2.54830kr.2,548.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.38331kr.7,149.93
6.000kr.2.28482kr.13,708.92
9.000kr.2.22912kr.20,062.08
15.000kr.2.16092kr.32,413.80
21.000kr.2.11718kr.44,460.78
30.000kr.2.07178kr.62,153.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750