


ABM11W-16.0000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13814-2-ND - Tape & Reel (TR) 535-13814-1-ND - Cut Tape (CT) 535-13814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-16.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-16.0000MHZ-8-D1X-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11N-16.0000MHZ-8-D1X-T3 | Abracon LLC | 990 | 535-ABM11N-16.0000MHZ-8-D1X-T3CT-ND | kr.4.06000 | Parametric Equivalent |
| ECS-160-8-37B2-CTN-TR | ECS Inc. | 2.995 | 50-ECS-160-8-37B2-CTN-TRCT-ND | kr.1.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.2.04800 | kr.20.48 |
| 25 | kr.1.93480 | kr.48.37 |
| 50 | kr.1.85500 | kr.92.75 |
| 100 | kr.1.77840 | kr.177.84 |
| 250 | kr.1.68164 | kr.420.41 |
| 500 | kr.1.61214 | kr.806.07 |
| 1.000 | kr.1.54544 | kr.1,545.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.44533 | kr.4,335.99 |
| 6.000 | kr.1.38556 | kr.8,313.36 |
| 9.000 | kr.1.35175 | kr.12,165.75 |
| 15.000 | kr.1.31036 | kr.19,655.40 |
| 21.000 | kr.1.28379 | kr.26,959.59 |
| 30.000 | kr.1.25623 | kr.37,686.90 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |











