Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LFXTAL078382 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL078382TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFXTAL078382 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL035522 | IQD Frequency Products | 1.000 | 1923-LFXTAL035522CT-ND | kr.3.10744 | Similar |
| LFXTAL073170 | IQD Frequency Products | 3.037 | 1923-LFXTAL073170CT-ND | kr.3.91000 | Similar |
| LFXTAL082076 | IQD Frequency Products | 1.589 | 1923-LFXTAL082076CT-ND | kr.4.74000 | Similar |
| 402F32012IAR | CTS-Frequency Controls | 0 | 402F32012IAR-ND | kr.2.17543 | Similar |
| 402F32012IAT | CTS-Frequency Controls | 0 | 402F32012IAT-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.62848 | kr.7,885.44 |
| Unit Price without VAT: | kr.2.62848 |
|---|---|
| Unit Price with VAT: | kr.3.28560 |






