402F32012IKT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.17543
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.17543
Datasheet

Similar


CTS-Frequency Controls
In Stock: 30.447
Unit Price: kr.4.74000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.35679
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.35679
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.35679
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.17543
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.6.09000
Datasheet

Similar


Abracon LLC
In Stock: 18.681
Unit Price: kr.5.70000
Datasheet

Similar


Abracon LLC
In Stock: 641
Unit Price: kr.2.44000
Datasheet

Similar


Abracon LLC
In Stock: 38.337
Unit Price: kr.5.00000
Datasheet

Similar


Abracon LLC
In Stock: 18.488
Unit Price: kr.4.36000
Datasheet

Similar


Abracon LLC
In Stock: 1.619
Unit Price: kr.6.41000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.6.41000
Datasheet
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F32012IKT

DigiKey Part Number
402F32012IKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F32012IKT
Description
CRYSTAL 32.0000MHZ 8PF SMD
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F32012IKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F32012IARCTS-Frequency Controls0402F32012IAR-NDkr.2.17543Similar
402F32012IJRCTS-Frequency Controls0402F32012IJR-NDkr.2.17543Similar
402WF32012IKRCTS-Frequency Controls30.447110-402WF32012IKRCT-NDkr.4.74000Similar
416F32012IARCTS-Frequency Controls0416F32012IAR-NDkr.3.35679Similar
416F32012IKRCTS-Frequency Controls0416F32012IKR-NDkr.3.35679Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types