Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar

402F32012IKR | |
|---|---|
DigiKey Part Number | 402F32012IKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F32012IKR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F32012IKR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F32012IAR | CTS-Frequency Controls | 0 | 402F32012IAR-ND | kr.2.17543 | Similar |
| 402F32012IAT | CTS-Frequency Controls | 0 | 402F32012IAT-ND | kr.0.00000 | Similar |
| 402F32012IJR | CTS-Frequency Controls | 0 | 402F32012IJR-ND | kr.2.17543 | Similar |
| 402F32012IJT | CTS-Frequency Controls | 0 | 402F32012IJT-ND | kr.0.00000 | Similar |
| 402WF32012IKR | CTS-Frequency Controls | 30.447 | 110-402WF32012IKRCT-ND | kr.4.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.17543 | kr.6,526.29 |
| Unit Price without VAT: | kr.2.17543 |
|---|---|
| Unit Price with VAT: | kr.2.71929 |





