Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NDL46PFI-8KIT TR | |
|---|---|
DigiKey Part Number | 1982-NDL46PFI-8KITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDL46PFI-8KIT TR |
Description | DDR3L 4GB X16 FBGA 7.5X13(X1) 16 |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Series | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (7.5x13) |
Memory Organization 256M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDL46PFI-8KAT | Insignis Technology Corporation | 0 | 1982-NDL46PFI-8KAT-ND | kr.150.35949 | Parametric Equivalent |
| NDL46PFI-8KAT TR | Insignis Technology Corporation | 0 | 1982-NDL46PFI-8KATTR-ND | kr.150.35944 | Parametric Equivalent |
| NDL46PFI-8KIT | Insignis Technology Corporation | 0 | 1982-NDL46PFI-8KIT-ND | kr.136.69040 | Parametric Equivalent |
| AS4C256M16D3L-12BAN | Alliance Memory, Inc. | 0 | AS4C256M16D3L-12BAN-ND | kr.0.00000 | Parametric Equivalent |
| AS4C256M16D3L-12BANTR | Alliance Memory, Inc. | 0 | AS4C256M16D3L-12BANTR-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.136.69040 | kr.205,035.60 |
| Unit Price without VAT: | kr.136.69040 |
|---|---|
| Unit Price with VAT: | kr.170.86300 |



