NDL46PFI-8KAT TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: kr.150.35949
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000
New at DigiKey
SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDL46PFI-8KAT TR

DigiKey Part Number
1982-NDL46PFI-8KATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDL46PFI-8KAT TR
Description
DDR3L 4GB X16 FBGA 7.5X13(X1) 16
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Clock Frequency
800 MHz
Mfr
Write Cycle Time - Word, Page
15ns
Series
Access Time
20 ns
Packaging
Tape & Reel (TR)
Voltage - Supply
1.283V ~ 1.45V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TC)
Memory Type
Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
SDRAM - DDR3L
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
256M x 16
Supplier Device Package
96-FBGA (7.5x13)
Memory Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDL46PFI-8KATInsignis Technology Corporation01982-NDL46PFI-8KAT-NDkr.150.35949Parametric Equivalent
AS4C256M16D3L-12BANAlliance Memory, Inc.0AS4C256M16D3L-12BAN-NDkr.0.00000Parametric Equivalent
AS4C256M16D3L-12BANTRAlliance Memory, Inc.0AS4C256M16D3L-12BANTR-NDkr.0.00000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.150.35944kr.225,539.16
Manufacturers Standard Package
Unit Price without VAT:kr.150.35944
Unit Price with VAT:kr.187.94930