Parametric Equivalent
Parametric Equivalent

AS4C256M16D3L-12BAN | |
|---|---|
DigiKey Part Number | AS4C256M16D3L-12BAN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C256M16D3L-12BAN |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13) |
Category | Clock Frequency 800 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 20 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256M x 16 | Supplier Device Package 96-FBGA (9x13) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDL46PFI-8KAT | Insignis Technology Corporation | 0 | 1982-NDL46PFI-8KAT-ND | kr.150.35949 | Parametric Equivalent |
| NDL46PFI-8KAT TR | Insignis Technology Corporation | 0 | 1982-NDL46PFI-8KATTR-ND | kr.150.35944 | Parametric Equivalent |


