Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NDL16PFJ-8KIT TR | |
|---|---|
DigiKey Part Number | 1982-NDL16PFJ-8KITTRCT-ND - Cut Tape (CT) 1982-NDL16PFJ-8KITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDL16PFJ-8KIT TR |
Description | IC DRAM 1GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (8x13) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDL16PFI-8KAT | Insignis Technology Corporation | 0 | 1982-NDL16PFI-8KAT-ND | kr.47.84172 | Parametric Equivalent |
| NDL16PFI-8KAT TR | Insignis Technology Corporation | 0 | 1982-NDL16PFI-8KATTR-ND | kr.47.84164 | Parametric Equivalent |
| NDL16PFI-8KIT | Insignis Technology Corporation | 0 | 1982-NDL16PFI-8KIT-ND | kr.41.00697 | Parametric Equivalent |
| NDL16PFI-8KIT TR | Insignis Technology Corporation | 0 | 1982-NDL16PFI-8KITTR-ND | kr.41.00712 | Parametric Equivalent |
| NDL16PFJ-8KIT | Insignis Technology Corporation | 205 | 1982-NDL16PFJ-8KIT-ND | kr.31.70000 | Parametric Equivalent |





