SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C64M16D3LC-12BAN

DigiKey Part Number
1450-AS4C64M16D3LC-12BAN-ND
Manufacturer
Manufacturer Product Number
AS4C64M16D3LC-12BAN
Description
IC DRAM 1GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
800 MHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tray
Access Time
20 ns
Part Status
Active
Voltage - Supply
1.283V ~ 1.45V
Memory Type
Volatile
Operating Temperature
-40°C ~ 105°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3L
Package / Case
Memory Size
Supplier Device Package
96-FBGA (7.5x13)
Memory Organization
64M x 16
Base Product Number
Memory Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.80.14000kr.80.14
10kr.74.42500kr.744.25
25kr.72.13160kr.1,803.29
50kr.70.40060kr.3,520.03
190kr.67.10258kr.12,749.49
380kr.65.41895kr.24,859.20
570kr.64.44644kr.36,734.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.80.14000
Unit Price with VAT:kr.100.17500