NDL16PFI-8KIT TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: kr.47.84172
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: kr.47.84164
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: kr.41.00697
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 205
Unit Price: kr.31.70000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 190
Unit Price: kr.80.14000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.52.37300
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 93
Unit Price: kr.72.40000
Datasheet
New at DigiKey
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDL16PFI-8KIT TR

DigiKey Part Number
1982-NDL16PFI-8KITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDL16PFI-8KIT TR
Description
DDR3L 1GB X16 FBGA 7.5X13(X1.0)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
800 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
20 ns
Memory Type
Volatile
Voltage - Supply
1.283V ~ 1.45V
Memory Format
Operating Temperature
-40°C ~ 95°C (TC)
Technology
SDRAM - DDR3L
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
64M x 16
Supplier Device Package
96-FBGA (7.5x13)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDL16PFI-8KATInsignis Technology Corporation01982-NDL16PFI-8KAT-NDkr.47.84172Parametric Equivalent
NDL16PFI-8KAT TRInsignis Technology Corporation01982-NDL16PFI-8KATTR-NDkr.47.84164Parametric Equivalent
NDL16PFI-8KITInsignis Technology Corporation01982-NDL16PFI-8KIT-NDkr.41.00697Parametric Equivalent
NDL16PFJ-8KITInsignis Technology Corporation2051982-NDL16PFJ-8KIT-NDkr.31.70000Parametric Equivalent
AS4C64M16D3L-12BANAlliance Memory, Inc.0AS4C64M16D3L-12BAN-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.41.00712kr.61,510.68
Manufacturers Standard Package
Unit Price without VAT:kr.41.00712
Unit Price with VAT:kr.51.25890