NDL16PFJ-8KET TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: kr.38.07808
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: kr.38.07804
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.42.33616
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.36.12532
Datasheet
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDL16PFJ-8KET TR

DigiKey Part Number
1982-NDL16PFJ-8KETTRCT-ND - Cut Tape (CT)
1982-NDL16PFJ-8KETTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDL16PFJ-8KET TR
Description
IC DRAM 1GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
800 MHz
Packaging
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.283V ~ 1.45V
Memory Type
Volatile
Operating Temperature
0°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3L
Package / Case
Memory Size
Supplier Device Package
96-FBGA (8x13)
Memory Organization
64M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDL16PFI-8KETInsignis Technology Corporation01982-NDL16PFI-8KET-NDkr.38.07808Parametric Equivalent
NDL16PFI-8KET TRInsignis Technology Corporation01982-NDL16PFI-8KETTR-NDkr.38.07804Parametric Equivalent
AS4C64M16D3L-12BCNAlliance Memory, Inc.01450-1113-NDkr.0.00000Parametric Equivalent
AS4C64M16D3L-12BCNTRAlliance Memory, Inc.0AS4C64M16D3L-12BCNTR-NDkr.0.00000Parametric Equivalent
AS4C64M16D3LA-12BCNAlliance Memory, Inc.01450-1370-NDkr.0.00000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.