Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NDL16PFI-8KET TR | |
|---|---|
DigiKey Part Number | 1982-NDL16PFI-8KETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDL16PFI-8KET TR |
Description | DDR3L 1GB X16 FBGA 7.5X13(X1.0) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
Memory Type Volatile | Voltage - Supply 1.283V ~ 1.45V |
Memory Format | Operating Temperature 0°C ~ 95°C (TC) |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64M x 16 | Supplier Device Package 96-FBGA (7.5x13) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDL16PFI-8KET | Insignis Technology Corporation | 0 | 1982-NDL16PFI-8KET-ND | kr.38.07808 | Parametric Equivalent |
| NDL16PFJ-8KET TR | Insignis Technology Corporation | 0 | 1982-NDL16PFJ-8KETTRCT-ND | kr.0.00000 | Parametric Equivalent |
| AS4C64M16D3L-12BCN | Alliance Memory, Inc. | 0 | 1450-1113-ND | kr.0.00000 | Parametric Equivalent |
| AS4C64M16D3L-12BCNTR | Alliance Memory, Inc. | 0 | AS4C64M16D3L-12BCNTR-ND | kr.0.00000 | Parametric Equivalent |
| AS4C64M16D3LA-12BCN | Alliance Memory, Inc. | 0 | 1450-1370-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.38.07804 | kr.57,117.06 |
| Unit Price without VAT: | kr.38.07804 |
|---|---|
| Unit Price with VAT: | kr.47.59755 |





