NDL16PFI-8KET is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: kr.38.07804
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.42.33616
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.36.12532
Datasheet
New at DigiKey
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDL16PFI-8KET

DigiKey Part Number
1982-NDL16PFI-8KET-ND
Manufacturer
Manufacturer Product Number
NDL16PFI-8KET
Description
DDR3L 1GB X16 FBGA 7.5X13(X1.0)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
800 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
20 ns
Memory Type
Volatile
Voltage - Supply
1.283V ~ 1.45V
Memory Format
Operating Temperature
0°C ~ 95°C (TC)
Technology
SDRAM - DDR3L
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
64M x 16
Supplier Device Package
96-FBGA (7.5x13)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDL16PFI-8KET TRInsignis Technology Corporation01982-NDL16PFI-8KETTR-NDkr.38.07804Parametric Equivalent
NDL16PFJ-8KET TRInsignis Technology Corporation01982-NDL16PFJ-8KETTRCT-NDkr.0.00000Parametric Equivalent
AS4C64M16D3L-12BCNAlliance Memory, Inc.01450-1113-NDkr.0.00000Parametric Equivalent
AS4C64M16D3L-12BCNTRAlliance Memory, Inc.0AS4C64M16D3L-12BCNTR-NDkr.0.00000Parametric Equivalent
AS4C64M16D3LA-12BCNAlliance Memory, Inc.01450-1370-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
198kr.38.07808kr.7,539.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.07808
Unit Price with VAT:kr.47.59760