Similar
Similar
Similar
Similar

TLE7250GXUMA1 | |
|---|---|
DigiKey Part Number | TLE7250GXUMA1TR-ND - Tape & Reel (TR) TLE7250GXUMA1CT-ND - Cut Tape (CT) TLE7250GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7250GXUMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7250GXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.30452 | kr.18,261.30 |
| 5.000 | kr.7.15223 | kr.35,761.15 |
| 7.500 | kr.7.07600 | kr.53,070.00 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |








