
SN65HVD255DR | |
|---|---|
DigiKey Part Number | 296-30092-2-ND - Tape & Reel (TR) 296-30092-1-ND - Cut Tape (CT) 296-30092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD255DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD255DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.16000 | kr.19.16 |
| 10 | kr.14.30700 | kr.143.07 |
| 25 | kr.13.09920 | kr.327.48 |
| 100 | kr.11.77010 | kr.1,177.01 |
| 250 | kr.11.13600 | kr.2,784.00 |
| 500 | kr.10.92998 | kr.5,464.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.10696 | kr.25,267.40 |
| 5.000 | kr.9.90678 | kr.49,533.90 |
| Unit Price without VAT: | kr.19.16000 |
|---|---|
| Unit Price with VAT: | kr.23.95000 |





