Direct
Similar
Similar
Similar



TLE7250GVIOXUMA1 | |
|---|---|
DigiKey Part Number | TLE7250GVIOXUMA1TR-ND - Tape & Reel (TR) TLE7250GVIOXUMA1CT-ND - Cut Tape (CT) TLE7250GVIOXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7250GVIOXUMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7250GVIOXUMA1 Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Infineon Technologies | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package PG-DSO-8 |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE7250GVIOXUMA2 | Infineon Technologies | 7.123 | TLE7250GVIOXUMA2CT-ND | kr.14.77000 | Direct |
| TJF1051T/1J | NXP USA Inc. | 0 | TJF1051T/1J-ND | kr.4.78320 | Similar |
| TJF1051T/3/1J | NXP USA Inc. | 372 | 568-TJF1051T/3/1JCT-ND | kr.9.13000 | Similar |
| TJF1051T/3/CM,118 | NXP USA Inc. | 0 | TJF1051T/3/CM,118-ND | kr.4.65234 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.21999 | kr.20,549.97 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |








