
TLE7250GVIOXUMA2 | |
|---|---|
DigiKey Part Number | TLE7250GVIOXUMA2TR-ND - Tape & Reel (TR) TLE7250GVIOXUMA2CT-ND - Cut Tape (CT) TLE7250GVIOXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7250GVIOXUMA2 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO816 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8-16 |
Datasheet | Datasheet |
Category | Receiver Hysteresis 100 mV |
Manufacturer Infineon Technologies | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package PG-DSO-8-16 |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD251DRG4 | Texas Instruments | 0 | 296-21805-1-ND | kr.26.82000 | Similar |
| TCAN1044ADRQ1 | Texas Instruments | 0 | 296-TCAN1044ADRQ1CT-ND | kr.5.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.77000 | kr.14.77 |
| 10 | kr.10.92400 | kr.109.24 |
| 25 | kr.9.96640 | kr.249.16 |
| 100 | kr.8.91470 | kr.891.47 |
| 250 | kr.8.41344 | kr.2,103.36 |
| 500 | kr.8.16656 | kr.4,083.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.60039 | kr.19,000.97 |
| 5.000 | kr.7.44217 | kr.37,210.85 |
| 7.500 | kr.7.36296 | kr.55,222.20 |
| Unit Price without VAT: | kr.14.77000 |
|---|---|
| Unit Price with VAT: | kr.18.46250 |














