FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC
Cypress Quad SPI FL-L NOR Flash Memory | Digi-Key Daily

S25FL064LABMFA013

DigiKey Part Number
448-S25FL064LABMFA013TR-ND - Tape & Reel (TR)
448-S25FL064LABMFA013CT-ND - Cut Tape (CT)
448-S25FL064LABMFA013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S25FL064LABMFA013
Description
IC FLASH 64MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.354
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:2100
Tape & Reel (TR):2100
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.79000kr.11.79
10kr.11.05700kr.110.57
25kr.10.74760kr.268.69
50kr.10.50800kr.525.40
100kr.10.26830kr.1,026.83
250kr.9.95128kr.2,487.82
500kr.9.71212kr.4,856.06
1.000kr.9.47456kr.9,474.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.100kr.9.22286kr.19,368.01
4.200kr.8.99100kr.37,762.20
6.300kr.8.85713kr.55,799.92
Manufacturers Standard Package
Unit Price without VAT:kr.11.79000
Unit Price with VAT:kr.14.73750