


S25FL064LABMFA010 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABMFA010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064LABMFA010 |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tray: | 280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.96000 | kr.11.96 |
| 10 | kr.11.21400 | kr.112.14 |
| 25 | kr.10.90000 | kr.272.50 |
| 50 | kr.10.65700 | kr.532.85 |
| 100 | kr.10.41400 | kr.1,041.40 |
| 280 | kr.10.05286 | kr.2,814.80 |
| 560 | kr.9.81046 | kr.5,493.86 |
| 1.120 | kr.9.56985 | kr.10,718.23 |
| 5.040 | kr.9.05739 | kr.45,649.25 |
| Unit Price without VAT: | kr.11.96000 |
|---|---|
| Unit Price with VAT: | kr.14.95000 |


