Pressure Sensor 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) Absolute 0.5 V ~ 4.5 V 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP236XTMA1

DigiKey Part Number
KP236XTMA1TR-ND - Tape & Reel (TR)
KP236XTMA1CT-ND - Cut Tape (CT)
KP236XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KP236XTMA1
Description
SENSOR 16.68PSIA 4.5V DSOF8-16
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) Absolute 0.5 V ~ 4.5 V 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
KP236XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
5.8PSI ~ 16.68PSI (40kPa ~ 115kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.29PSI (±2kPa)
Voltage - Supply
4.5V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.639
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.66000kr.32.66
5kr.29.30800kr.146.54
10kr.28.06700kr.280.67
25kr.26.58920kr.664.73
50kr.25.57980kr.1,278.99
100kr.24.65450kr.2,465.45
500kr.23.00396kr.11,501.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.21.71904kr.32,578.56
3.000kr.21.11372kr.63,341.16
Manufacturers Standard Package
Unit Price without VAT:kr.32.66000
Unit Price with VAT:kr.40.82500