Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS78511QWDRBRQ1

DigiKey Part Number
296-TPS78511QWDRBRQ1TR-ND - Tape & Reel (TR)
296-TPS78511QWDRBRQ1CT-ND - Cut Tape (CT)
296-TPS78511QWDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78511QWDRBRQ1
Description
IC REG LINEAR 1.1V 1A 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS78511QWDRBRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
40 µA
Mfr
PSRR
60dB ~ 30dB (1kHz ~ 1MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
6V
Mounting Type
Surface Mount, Wettable Flank
Voltage - Output (Min/Fixed)
1.1V
Package / Case
8-VDFN Exposed Pad
Voltage Dropout (Max)
0.8V @ 1A
Supplier Device Package
8-SON (3x3)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.023
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
10kr.7.25900kr.72.59
25kr.6.58840kr.164.71
100kr.5.85060kr.585.06
250kr.5.49908kr.1,374.77
500kr.5.28718kr.2,643.59
1.000kr.5.23811kr.5,238.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.89735kr.14,692.05
6.000kr.4.79191kr.28,751.46
9.000kr.4.73912kr.42,652.08
Manufacturers Standard Package
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750