


IPD60R2K1CEAUMA1 | |
|---|---|
DigiKey Part Number | IPD60R2K1CEAUMA1TR-ND - Tape & Reel (TR) IPD60R2K1CEAUMA1CT-ND - Cut Tape (CT) IPD60R2K1CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R2K1CEAUMA1 |
Description | MOSFET N-CH 600V 2.3A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.3A (Tc) 38W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R2K1CEAUMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 60µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.7 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 140 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 38W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.1Ohm @ 760mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD850N80Z | onsemi | 17.987 | 488-FCD850N80ZCT-ND | kr.22.63000 | Similar |
| STD3N62K3 | STMicroelectronics | 2.838 | 497-8478-1-ND | kr.10.52000 | Similar |
| STD4NK60ZT4 | STMicroelectronics | 1.203 | 497-5889-1-ND | kr.15.09000 | Similar |
| TSM4NB60CP ROG | Taiwan Semiconductor Corporation | 4.863 | TSM4NB60CPROGCT-ND | kr.10.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.48100 | kr.34.81 |
| 100 | kr.2.25010 | kr.225.01 |
| 500 | kr.1.72080 | kr.860.40 |
| 1.000 | kr.1.55007 | kr.1,550.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.36508 | kr.3,412.70 |
| 5.000 | kr.1.25067 | kr.6,253.35 |
| 7.500 | kr.1.19237 | kr.8,942.77 |
| 12.500 | kr.1.12686 | kr.14,085.75 |
| 17.500 | kr.1.08807 | kr.19,041.23 |
| 25.000 | kr.1.05037 | kr.26,259.25 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |









