
STD4NK60ZT4 | |
|---|---|
DigiKey Part Number | 497-5889-2-ND - Tape & Reel (TR) 497-5889-1-ND - Cut Tape (CT) 497-5889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD4NK60ZT4 |
Description | MOSFET N-CH 600V 4A DPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD4NK60ZT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.9.14300 | kr.91.43 |
| 100 | kr.6.21140 | kr.621.14 |
| 500 | kr.4.95598 | kr.2,477.99 |
| 1.000 | kr.4.77042 | kr.4,770.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.11564 | kr.10,289.10 |
| 5.000 | kr.3.89738 | kr.19,486.90 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |



