N-Channel 620 V 2.7A (Tc) 45W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD3N62K3

DigiKey Part Number
497-8478-2-ND - Tape & Reel (TR)
497-8478-1-ND - Cut Tape (CT)
497-8478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD3N62K3
Description
MOSFET N-CH 620V 2.7A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 620 V 2.7A (Tc) 45W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD3N62K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
620 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 1.4A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
385 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.838
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.97000kr.9.97
10kr.6.32100kr.63.21
100kr.4.21420kr.421.42
500kr.3.30940kr.1,654.70
1.000kr.3.01837kr.3,018.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.70325kr.6,758.12
5.000kr.2.50851kr.12,542.55
7.500kr.2.40933kr.18,069.98
12.500kr.2.38312kr.29,789.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.97000
Unit Price with VAT:kr.12.46250