Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847SH6827XTSA1 | |
|---|---|
DigiKey Part Number | BC847SH6827XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847SH6827XTSA1 |
Description | TRANS 2NPN 45V 0.1A PG-SOT363-PO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Infineon Technologies | Power - Max 250mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package PG-SOT363-PO |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847SH6327XTSA1 | Infineon Technologies | 112.799 | BC847SH6327XTSA1CT-ND | kr.2.03000 | Parametric Equivalent |
| BC847BS-7-F | Diodes Incorporated | 296.069 | BC847BS-7FDICT-ND | kr.1.52000 | Direct |
| BC847BDW1T1G | onsemi | 85.276 | BC847BDW1T1GOSCT-ND | kr.1.20000 | Similar |
| BC847BDW1T3G | onsemi | 5.037 | BC847BDW1T3GOSCT-ND | kr.1.20000 | Similar |
| BCM847BS,115 | Nexperia USA Inc. | 312 | 1727-4881-1-ND | kr.3.23000 | Similar |





