Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT2222A-7-F

DigiKey Part Number
MMDT2222A-FDITR-ND - Tape & Reel (TR)
MMDT2222A-FDICT-ND - Cut Tape (CT)
MMDT2222A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT2222A-7-F
Description
TRANS 2NPN 40V 600MA SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MMDT2222A-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Manufacturer
Diodes Incorporated
Power - Max
200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMDT3904-7-FDiodes Incorporated19MMDT3904-FDICT-NDkr.1.39000Similar
MMDT4401-7-FDiodes Incorporated5.233MMDT4401-FDICT-NDkr.2.60000Similar
BC847BDW1T1Gonsemi1.274BC847BDW1T1GOSCT-NDkr.1.20000Similar
BC847BDW1T3Gonsemi5.037BC847BDW1T3GOSCT-NDkr.1.20000Similar
BC847CDW1T1Gonsemi13.161BC847CDW1T1GOSCT-NDkr.1.20000Similar
In-Stock: 1.506
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.49000kr.14.90
100kr.0.93580kr.93.58
500kr.0.69462kr.347.31
1.000kr.0.61657kr.616.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.51711kr.1,551.33
6.000kr.0.46692kr.2,801.52
9.000kr.0.44133kr.3,971.97
15.000kr.0.41256kr.6,188.40
21.000kr.0.39551kr.8,305.71
30.000kr.0.37894kr.11,368.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250