Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM847BS,115

DigiKey Part Number
1727-4881-2-ND - Tape & Reel (TR)
1727-4881-1-ND - Cut Tape (CT)
1727-4881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCM847BS,115
Description
TRANS 2NPN 45V 100MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BCM847BS,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300mW
Manufacturer
Nexperia USA Inc.
Frequency - Transition
250MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
2 NPN (Dual) Matched Pair
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45V
Package / Case
6-TSSOP, SC-88, SOT-363
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Supplier Device Package
6-TSSOP
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NST45011MW6T1Gonsemi12.007NST45011MW6T1GOSCT-NDkr.0.50000Direct
BC847BDW1T3Gonsemi4.982BC847BDW1T3GOSCT-NDkr.0.16000Similar
BC847BS-7-FDiodes Incorporated1.312BC847BS-7FDICT-NDkr.0.20000Similar
BC847CDW1T1Gonsemi19.161BC847CDW1T1GOSCT-NDkr.0.16000Similar
BC847SH RFGTaiwan Semiconductor Corporation5.1901801-BC847SHRFGCT-NDkr.0.28000Similar
In-Stock: 312
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.98400kr.19.84
100kr.1.25530kr.125.53
500kr.0.94060kr.470.30
1.000kr.0.83885kr.838.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.70936kr.2,128.08
6.000kr.0.64408kr.3,864.48
9.000kr.0.61080kr.5,497.20
15.000kr.0.57339kr.8,600.85
21.000kr.0.55124kr.11,576.04
30.000kr.0.52970kr.15,891.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750