Similar
Similar
Similar
Similar
Similar

AUIRFZ24NS | |
|---|---|
DigiKey Part Number | AUIRFZ24NS-ND |
Manufacturer | |
Manufacturer Product Number | AUIRFZ24NS |
Description | MOSFET N-CH 55V 17A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 17A (Tc) 3.8W (Ta), 45W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AUIRFZ24NS Models |
Category | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 370 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 3.8W (Ta), 45W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 70mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7675-55A,118 | Nexperia USA Inc. | 0 | 1727-7174-1-ND | kr.12.11000 | Similar |
| BUK9675-55A,118 | Nexperia USA Inc. | 6.569 | 1727-7200-1-ND | kr.12.56000 | Similar |
| NTD3055-094T4G | onsemi | 22.426 | NTD3055-094T4GOSCT-ND | kr.9.36000 | Similar |
| NVD3055-094T4G-VF01 | onsemi | 1.875 | 488-NVD3055-094T4G-VF01CT-ND | kr.9.42000 | Similar |
| PHB21N06LT,118 | Nexperia USA Inc. | 7.563 | 1727-4762-1-ND | kr.11.09000 | Similar |






