
PHB21N06LT,118 | |
|---|---|
DigiKey Part Number | 1727-4762-2-ND - Tape & Reel (TR) 1727-4762-1-ND - Cut Tape (CT) 1727-4762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHB21N06LT,118 |
Description | MOSFET N-CH 55V 19A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 19A (Tc) 56W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | PHB21N06LT,118 Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.4 nC @ 5 V |
Series | Vgs (Max) ±15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 56W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.6.93600 | kr.69.36 |
| 100 | kr.4.63390 | kr.463.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.42360 | kr.2,738.88 |
| 1.600 | kr.3.14072 | kr.5,025.15 |
| 2.400 | kr.2.99655 | kr.7,191.72 |
| 4.000 | kr.2.83457 | kr.11,338.28 |
| 5.600 | kr.2.73864 | kr.15,336.38 |
| 8.000 | kr.2.64544 | kr.21,163.52 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |

