BUK7675-55A,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1.600
Unit Price: kr.4.69161
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.48710
Datasheet

Similar


STMicroelectronics
In Stock: 1.494
Unit Price: kr.23.01000
Datasheet

Similar


STMicroelectronics
In Stock: 1.638
Unit Price: kr.12.87000
Datasheet
N-Channel 55 V 20.3A (Tc) 62W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7675-55A,118

DigiKey Part Number
1727-7174-2-ND - Tape & Reel (TR)
1727-7174-1-ND - Cut Tape (CT)
1727-7174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7675-55A,118
Description
MOSFET N-CH 55V 20.3A D2PAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 20.3A (Tc) 62W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
483 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
62W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
75mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTB18N06GRochester Electronics, LLC1.6002156-NTB18N06G-ON-NDkr.4.69161Similar
NTB22N06LT4onsemi0NTB22N06LT4OS-NDkr.2.48710Similar
STB140NF55T4STMicroelectronics1.494497-4321-1-NDkr.23.01000Similar
STB16NF06LT4STMicroelectronics1.638497-4322-1-NDkr.12.87000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.98000kr.11.98
10kr.7.59500kr.75.95
100kr.5.09670kr.509.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.3.78474kr.3,027.79
1.600kr.3.47813kr.5,565.01
2.400kr.3.32190kr.7,972.56
4.000kr.3.14635kr.12,585.40
5.600kr.3.04240kr.17,037.44
8.000kr.2.94140kr.23,531.20
Manufacturers Standard Package
Unit Price without VAT:kr.11.98000
Unit Price with VAT:kr.14.97500