Similar
Similar
Similar
Similar

ILCX18-FF5F10-20.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX18-FF5F10-20.000MHZCT-ND - Cut Tape (CT) 2780-ILCX18-FF5F10-20.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILCX18-FF5F10-20.000MHZ |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Y-20.000MAHE-T | TXC CORPORATION | 0 | 887-2648-2-ND | kr.3.46111 | Similar |
| 8Z-20.000MAHQ-T | TXC CORPORATION | 0 | 887-2590-2-ND | kr.3.01801 | Similar |
| C2E-20.000-8-3030-X-R | Aker Technology Corp | 800 | 3997-C2E-20.000-8-3030-X-RCT-ND | kr.2.60000 | Similar |
| R2016-20.000-10-3030-EXT-TR | Raltron Electronics | 2.716 | 2151-R2016-20.000-10-3030-EXT-TRCT-ND | kr.2.92000 | Similar |





