
C2E-20.000-8-3030-X-R | |
|---|---|
DigiKey Part Number | 3997-C2E-20.000-8-3030-X-RTR-ND - Tape & Reel (TR) 3997-C2E-20.000-8-3030-X-RCT-ND - Cut Tape (CT) 3997-C2E-20.000-8-3030-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2E-20.000-8-3030-X-R |
Description | CRYSTAL 20MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.2.25700 | kr.22.57 |
| 25 | kr.2.13520 | kr.53.38 |
| 50 | kr.2.04660 | kr.102.33 |
| 100 | kr.1.96220 | kr.196.22 |
| 250 | kr.1.85532 | kr.463.83 |
| 500 | kr.1.77862 | kr.889.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.70502 | kr.1,705.02 |
| 2.000 | kr.1.63445 | kr.3,268.90 |
| 3.000 | kr.1.59457 | kr.4,783.71 |
| 5.000 | kr.1.54569 | kr.7,728.45 |
| 7.000 | kr.1.51434 | kr.10,600.38 |
| 10.000 | kr.1.48180 | kr.14,818.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

