8Z-20.000MAHQ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.46111
Datasheet

Similar


Raltron Electronics
In Stock: 2.716
Unit Price: kr.2.92000
Datasheet
20 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Z-20.000MAHQ-T

DigiKey Part Number
887-2590-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Z-20.000MAHQ-T
Description
CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Z-20.000MAHQ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Y-20.000MAHE-TTXC CORPORATION0887-2648-2-NDkr.3.46111Similar
R2016-20.000-10-3030-EXT-TRRaltron Electronics2.7162151-R2016-20.000-10-3030-EXT-TRCT-NDkr.2.92000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.01801kr.9,054.03
Manufacturers Standard Package
Unit Price without VAT:kr.3.01801
Unit Price with VAT:kr.3.77251